DS21348TN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: $249.12000
Datasheet
DS21348T+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS21348TN

DigiKey Part Number
DS21348TN-ND
Manufacturer
Manufacturer Product Number
DS21348TN
Description
IC TELECOM INTERFACE 44TQFP
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DS21348TN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
-
Number of Circuits
1
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
66mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes