
DS1830A | |
|---|---|
DigiKey Part Number | DS1830A-ND |
Manufacturer | |
Manufacturer Product Number | DS1830A |
Description | IC SUPERVISOR 3 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1830A Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 10ms; 20ms; 50ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Sequencer | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 3 | Supplier Device Package 8-PDIP |
Voltage - Threshold 3.3V | Base Product Number |

