
DS1819BR-10+T&R | |
---|---|
DigiKey Part Number | 175-DS1819BR-10+T&RTR-ND - Tape & Reel (TR) 175-DS1819BR-10+T&RCT-ND - Cut Tape (CT) 175-DS1819BR-10+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1819BR-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1819BR-10+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.48000 | $55.48 |
10 | $42.68300 | $426.83 |
25 | $39.49720 | $987.43 |
100 | $35.98780 | $3,598.78 |
250 | $34.31524 | $8,578.81 |
500 | $33.30716 | $16,653.58 |
1,000 | $32.47754 | $32,477.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $31.45302 | $94,359.06 |