
DS1815R-10+T&R | |
|---|---|
DigiKey Part Number | DS1815R-10+T&RTR-ND - Tape & Reel (TR) DS1815R-10+T&RCT-ND - Cut Tape (CT) DS1815R-10+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1815R-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1815R-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.13000 | $39.13 |
| 10 | $29.78600 | $297.86 |
| 25 | $27.44680 | $686.17 |
| 100 | $24.87000 | $2,487.00 |
| 250 | $23.64108 | $5,910.27 |
| 500 | $22.90066 | $11,450.33 |
| 1,000 | $22.29104 | $22,291.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $21.53817 | $64,614.51 |

