
DS1814BR-5+T&R | |
---|---|
DigiKey Part Number | DS1814BR-5+TR-ND - Tape & Reel (TR) DS1814BR-5+CT-ND - Cut Tape (CT) DS1814BR-5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1814BR-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS1814BR-5+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.61000 | $20.61 |
10 | $15.35500 | $153.55 |
25 | $14.02760 | $350.69 |
100 | $12.57270 | $1,257.27 |
250 | $11.87900 | $2,969.75 |
500 | $11.46092 | $5,730.46 |
1,000 | $11.11654 | $11,116.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.75056 | $29,251.68 |