
DS1744W-120+ | |
---|---|
DigiKey Part Number | DS1744W-120+-ND |
Manufacturer | |
Manufacturer Product Number | DS1744W-120+ |
Description | IC RTC CLK/CALENDAR PAR 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1744W-120+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Y2K | |
Memory Size | 32KB | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 2mA @ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 28-EDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $341.71000 | $341.71 |
12 | $276.96583 | $3,323.59 |
36 | $259.92306 | $9,357.23 |
108 | $256.52972 | $27,705.21 |