
DS1678 | |
---|---|
DigiKey Part Number | DS1678-ND |
Manufacturer | |
Manufacturer Product Number | DS1678 |
Description | IC RTC TIME EVENT REC I2C 8DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Time Event Recorder 32B I2C, 2-Wire Serial 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1678 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Time Event Recorder | |
Features | Alarm, Leap Year, NVSRAM, Y2K | |
Memory Size | 32B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.6V ~ 3.5V | |
Current - Timekeeping (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |