
DS1390U-33+ | |
|---|---|
DigiKey Part Number | DS1390U-33+-ND |
Manufacturer | |
Manufacturer Product Number | DS1390U-33+ |
Description | IC RTC CLK/CALENDAR SPI 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1390U-33+ Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 1.3V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 175µA @ 2.97V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 10-uMAX/uSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.28000 | $59.28 |
| 10 | $45.64600 | $456.46 |
| 50 | $40.19000 | $2,009.50 |
| 100 | $38.50050 | $3,850.05 |
| 250 | $36.71688 | $9,179.22 |
| 500 | $35.64234 | $17,821.17 |
| 1,000 | $34.75762 | $34,757.62 |








