
DS1374U-33+ | |
---|---|
DigiKey Part Number | DS1374U-33+-ND |
Manufacturer | |
Manufacturer Product Number | DS1374U-33+ |
Description | IC RTC BINARY COUNTER I2C 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1374U-33+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Alarm, Square Wave Output, Trickle-Charger, Watchdog Timer | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.97V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 175µA @ 2.97V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.68000 | $49.68 |
10 | $38.09900 | $380.99 |
50 | $33.45980 | $1,672.99 |
100 | $32.02370 | $3,202.37 |
250 | $30.50716 | $7,626.79 |
500 | $29.59294 | $14,796.47 |
1,000 | $28.84048 | $28,840.48 |
2,500 | $28.04634 | $70,115.85 |