
DS1374U-3+T&R | |
---|---|
DigiKey Part Number | 175-DS1374U-3+T&RTR-ND - Tape & Reel (TR) 175-DS1374U-3+T&RCT-ND - Cut Tape (CT) 175-DS1374U-3+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1374U-3+T&R |
Description | IC RTC BINARY COUNTER I2C 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1374U-3+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Alarm, Square Wave Output, Trickle-Charger, Watchdog Timer | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 3.3V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 125µA @ 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.55000 | $43.55 |
10 | $33.24900 | $332.49 |
25 | $30.67240 | $766.81 |
100 | $27.84060 | $2,784.06 |
250 | $26.49024 | $6,622.56 |
500 | $25.67644 | $12,838.22 |
1,000 | $25.00651 | $25,006.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $24.17922 | $72,537.66 |