
DS1339BU+T | |
---|---|
DigiKey Part Number | 175-DS1339BU+TTR-ND - Tape & Reel (TR) 175-DS1339BU+TCT-ND - Cut Tape (CT) 175-DS1339BU+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1339BU+T |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1339BU+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Trickle-Charger | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.71V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 3.7V | |
Current - Timekeeping (Max) | 200µA @ 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.66000 | $47.66 |
10 | $36.50900 | $365.09 |
25 | $33.71480 | $842.87 |
100 | $30.64610 | $3,064.61 |
250 | $29.18308 | $7,295.77 |
500 | $28.30146 | $14,150.73 |
1,000 | $27.57580 | $27,575.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $26.67945 | $80,038.35 |