MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1321S+T&R

DigiKey Part Number
DS1321S+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1321S+T&R
Description
IC CTRLR NV W/BATT MON 5V 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DS1321S+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Controller Type
Nonvolatile RAM
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$81.55656$203,891.40
Manufacturers Standard Package