
DS1308U-33+T | |
---|---|
DigiKey Part Number | DS1308U-33+TTR-ND - Tape & Reel (TR) DS1308U-33+TCT-ND - Cut Tape (CT) DS1308U-33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1308U-33+T |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1308U-33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 56B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 125µA ~ 200µA @ 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.37000 | $42.37 |
10 | $32.31000 | $323.10 |
25 | $29.79920 | $744.98 |
100 | $27.03800 | $2,703.80 |
250 | $25.72048 | $6,430.12 |
500 | $24.92678 | $12,463.39 |
1,000 | $24.27328 | $24,273.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $21.75915 | $65,277.45 |