
DS1308U-18+T | |
|---|---|
DigiKey Part Number | 175-DS1308U-18+TTR-ND - Tape & Reel (TR) 175-DS1308U-18+TCT-ND - Cut Tape (CT) 175-DS1308U-18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1308U-18+T |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1308U-18+T Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 100µA @ 200µA @ 1.89V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Square Wave Output | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Memory Size 56B | Supplier Device Package 8-uMAX/uSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.84000 | $48.84 |
| 10 | $37.39100 | $373.91 |
| 25 | $34.52360 | $863.09 |
| 100 | $31.37080 | $3,137.08 |
| 250 | $29.86740 | $7,466.85 |
| 500 | $29.56040 | $14,780.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $27.29412 | $81,882.36 |


