DS1265Y-70+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1270Y-70IND#

DigiKey Part Number
DS1270Y-70IND#-ND
Manufacturer
Manufacturer Product Number
DS1270Y-70IND#
Description
IC NVSRAM 16MBIT PARALLEL 36EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 70 ns 36-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1270Y-70IND# Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
2M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
36-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 459
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$2,733.11000$2,733.11
18$2,458.97556$44,261.56
27$2,422.09593$65,396.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.