32-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1249Y-100#

DigiKey Part Number
DS1249Y-100#-ND
Manufacturer
Manufacturer Product Number
DS1249Y-100#
Description
IC NVSRAM 2MBIT PARALLEL 32EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 2Mbit Parallel 100 ns 32-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1249Y-100# Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
100ns
Access Time
100 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$702.19000$702.19
18$633.96000$11,411.28
27$624.60148$16,864.24
54$608.81278$32,875.89
108$593.31759$64,078.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.