
DS1249AB-70IND# | |
---|---|
DigiKey Part Number | DS1249AB-70IND#-ND |
Manufacturer | |
Manufacturer Product Number | DS1249AB-70IND# |
Description | IC NVSRAM 2MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 2Mbit Parallel 70 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1249AB-70IND# Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-EDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $745.74000 | $745.74 |
18 | $673.14000 | $12,116.52 |
27 | $663.19444 | $17,906.25 |
54 | $646.41167 | $34,906.23 |
108 | $629.95454 | $68,035.09 |