
DS1233Z-10+T&R | |
---|---|
DigiKey Part Number | DS1233Z-10+T&RTR-ND - Tape & Reel (TR) DS1233Z-10+T&RCT-ND - Cut Tape (CT) DS1233Z-10+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1233Z-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233Z-10+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.375V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.53000 | $31.53 |
10 | $23.78200 | $237.82 |
25 | $21.84760 | $546.19 |
100 | $19.72470 | $1,972.47 |
250 | $18.71232 | $4,678.08 |
500 | $18.10184 | $9,050.92 |
1,000 | $17.59969 | $17,599.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $17.06938 | $42,673.45 |