
DS1233DZ-15+ | |
---|---|
DigiKey Part Number | DS1233DZ-15+-ND |
Manufacturer | |
Manufacturer Product Number | DS1233DZ-15+ |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233DZ-15+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.125V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.92000 | $33.92 |
10 | $25.65900 | $256.59 |
75 | $21.73253 | $1,629.94 |
150 | $20.81927 | $3,122.89 |
300 | $20.06713 | $6,020.14 |
525 | $19.55829 | $10,268.10 |
1,050 | $19.02925 | $19,980.71 |
2,550 | $18.48646 | $47,140.47 |