DS2401-SL+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233D-15+T&R

DigiKey Part Number
DS1233D-15+TR-ND - Tape & Reel (TR)
DS1233D-15+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS1233D-15+T&R
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS1233D-15+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.125V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.19540$22,390.80
4,000$10.95572$43,822.88
6,000$10.83567$65,014.02
Manufacturers Standard Package