
DS1233-5+T&R | |
|---|---|
DigiKey Part Number | DS1233-5+TR-ND - Tape & Reel (TR) DS1233-5+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1233-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233-5+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.23000 | $26.23 |
| 10 | $19.66600 | $196.66 |
| 25 | $18.02480 | $450.62 |
| 100 | $16.22270 | $1,622.27 |
| 250 | $15.36368 | $3,840.92 |
| 500 | $14.84540 | $7,422.70 |
| 1,000 | $14.41911 | $14,419.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.06822 | $28,136.44 |
| 4,000 | $13.77932 | $55,117.28 |
| 6,000 | $13.63474 | $81,808.44 |

