
DS1233-15+ | |
---|---|
DigiKey Part Number | DS1233-15+-ND |
Manufacturer | |
Manufacturer Product Number | DS1233-15+ |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233-15+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.125V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.64000 | $22.64 |
10 | $16.88400 | $168.84 |
25 | $15.44320 | $386.08 |
100 | $13.86430 | $1,386.43 |
250 | $13.11096 | $3,277.74 |
500 | $12.65654 | $6,328.27 |
2,000 | $11.97501 | $23,950.02 |
4,000 | $11.72175 | $46,887.00 |
6,000 | $11.59496 | $69,569.76 |