
DS1222+ | |
|---|---|
DigiKey Part Number | DS1222+-ND |
Manufacturer | |
Manufacturer Product Number | DS1222+ |
Description | IC MEM CTLR STATIC RAM 14-PDIP |
Customer Reference | |
Detailed Description | Static RAM (SRAM) Memory Controller IC 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1222+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Controller Type | Static RAM (SRAM) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

