
DS1200S+ | |
---|---|
DigiKey Part Number | 2156-DS1200S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1200S+ |
Description | DS1200 SERIAL RAM CHIP |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 1Kbit I2C 4 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 1K x 1 | |
Memory Interface | I2C | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
46 | $51.92478 | $2,388.54 |