Delay Line IC Nonprogrammable 5 Tap 25ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LU-25+

DigiKey Part Number
DS1100LU-25+-ND
Manufacturer
Manufacturer Product Number
DS1100LU-25+
Description
IC DELAY LINE 5 TAP 25NS 8-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 25ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100LU-25+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Available Total Delays
25ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Independent Delays
1
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Taps/Steps
5
Mounting Type
Surface Mount
Function
Nonprogrammable
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Delay to 1st Tap
5ns
Supplier Device Package
8-uMAX/uSOP
Tap Increment
5 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$112.31000$112.31
10$88.36500$883.65
50$78.78340$3,939.17
100$75.81790$7,581.79
250$72.68728$18,171.82
500$70.80026$35,400.13
1,000$69.24723$69,247.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.