
DS1135LU-20+ | |
---|---|
DigiKey Part Number | DS1135LU-20+-ND |
Manufacturer | |
Manufacturer Product Number | DS1135LU-20+ |
Description | IC DELAY LINE 20NS 8UMAX |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 20ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1135LU-20+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Multiple, NonProgrammable | |
Delay to 1st Tap | 20ns | |
Available Total Delays | 20ns | |
Number of Independent Delays | 3 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |