
DS1110S-60+ | |
---|---|
DigiKey Part Number | DS1110S-60+-ND |
Manufacturer | |
Manufacturer Product Number | DS1110S-60+ |
Description | IC DELAY LINE 10TAP 60NS 16SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 60ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110S-60+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 10 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 6ns | |
Tap Increment | 6 ns | |
Available Total Delays | 60ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |