DS1110S-250 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $99.64283
Datasheet
Delay Line IC Nonprogrammable 10 Tap 250ns 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1110S-250

DigiKey Part Number
DS1110S-250-ND
Manufacturer
Manufacturer Product Number
DS1110S-250
Description
IC DLY LN 10 TAP 250NS 16-SOIC
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 10 Tap 250ns 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1110S-250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Available Total Delays
250ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Independent Delays
1
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Number of Taps/Steps
10
Mounting Type
Surface Mount
Function
Nonprogrammable
Package / Case
16-SOIC (0.295", 7.50mm Width)
Delay to 1st Tap
25ns
Supplier Device Package
16-SOIC
Tap Increment
25 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1110S-250+Analog Devices Inc./Maxim Integrated0505-DS1110S-250+-ND$99.64283Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable