
DS1110LE-200+ | |
---|---|
DigiKey Part Number | 505-DS1110LE-200+-ND |
Manufacturer | |
Manufacturer Product Number | DS1110LE-200+ |
Description | IC DELAY LN 10TAP 200NS 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 200ns 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110LE-200+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 10 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 20ns | |
Tap Increment | 20 ns | |
Available Total Delays | 200ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.12000 | $139.12 |
10 | $110.41600 | $1,104.16 |
96 | $95.56323 | $9,174.07 |
192 | $92.60141 | $17,779.47 |
288 | $91.11851 | $26,242.13 |
576 | $88.94333 | $51,231.36 |