
DS1110E-150+ | |
---|---|
DigiKey Part Number | DS1110E-150+-ND |
Manufacturer | |
Manufacturer Product Number | DS1110E-150+ |
Description | IC DELAY LN 10TAP 150NS 14TSSOP |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 150ns 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110E-150+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 10 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 15ns | |
Tap Increment | 15 ns | |
Available Total Delays | 150ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |