
DS1100M-300+ | |
---|---|
DigiKey Part Number | DS1100M-300+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100M-300+ |
Description | IC DELAY LINE 5TAP 300NS 8DIP |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 300ns 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 60ns | |
Tap Increment | 60 ns | |
Available Total Delays | 300ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |