
DS1100LZ-60+ | |
---|---|
DigiKey Part Number | 505-DS1100LZ-60+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-60+ |
Description | IC DELAY LINE 5TAP 60NS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 60ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LZ-60+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 12ns | |
Tap Increment | 12 ns | |
Available Total Delays | 60ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.10000 | $73.10 |
10 | $57.25400 | $572.54 |
25 | $53.28720 | $1,332.18 |
100 | $50.93550 | $5,093.55 |