
DS1090U-4+ | |
|---|---|
DigiKey Part Number | 505-DS1090U-4+-ND |
Manufacturer | |
Manufacturer Product Number | DS1090U-4+ |
Description | IC CLOCK GENERATOR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 2MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1090U-4+ Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Series | Frequency - Max 2MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Clock | Supplier Device Package 8-uMAX/uSOP |
Output CMOS, TTL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.84000 | $29.84 |
| 10 | $22.42800 | $224.28 |
| 50 | $19.47020 | $973.51 |
| 100 | $18.55430 | $1,855.43 |
| 250 | $17.58644 | $4,396.61 |
| 500 | $17.00288 | $8,501.44 |
| 1,000 | $16.52267 | $16,522.67 |
| 2,500 | $16.01574 | $40,039.35 |
| 5,000 | $15.71027 | $78,551.35 |

