
DS1083LR+T | |
---|---|
DigiKey Part Number | DS1083LR+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1083LR+T |
Description | IC CLOCK MOD SS 3.3V TSOT23-6 |
Customer Reference | |
Detailed Description | LCD Panels Spread Spectrum Clock Modulator IC 134MHz 1 Output TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DS1083LR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | LCD Panels | |
Input | Clock | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 134MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |