
DS1077LZ-50+ | |
---|---|
DigiKey Part Number | 2156-DS1077LZ-50+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077LZ-50+ |
Description | IC OSC DUAL FX FREQ PROG 8SOIC |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 6.09kHz ~ 50MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1077LZ-50+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 6.09kHz ~ 50MHz | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |