
DS1077LU-40+ | |
---|---|
DigiKey Part Number | DS1077LU-40+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077LU-40+ |
Description | IC OSC DUAL FX FREQ PROG 8USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 4.87kHz ~ 40MHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1077LU-40+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Fixed Frequency (Dual) | |
Count | - | |
Frequency | 4.87kHz ~ 40MHz | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $25.81427 | $3,872.14 |