
DS1033Z-8+ | |
|---|---|
DigiKey Part Number | DS1033Z-8+-ND |
Manufacturer | |
Manufacturer Product Number | DS1033Z-8+ |
Description | IC DELAY LINE 8NS 8-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 8ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1033Z-8+ Models |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 8ns | Supplier Device Package 8-SOIC |
Available Total Delays 8ns | Base Product Number |

