
DS1013S-20 | |
|---|---|
DigiKey Part Number | DS1013S-20-ND |
Manufacturer | |
Manufacturer Product Number | DS1013S-20 |
Description | IC DELAY LINE 20NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 20ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1013S-20 Models |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 20ns | Supplier Device Package 16-SOIC |
Available Total Delays 20ns | Base Product Number |

