
DS1013M-200 | |
|---|---|
DigiKey Part Number | DS1013M-200-ND |
Manufacturer | |
Manufacturer Product Number | DS1013M-200 |
Description | IC DELAY LINE 200NS 8-DIP |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 200ns 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Function Multiple, NonProgrammable | Package / Case 8-DIP (0.300", 7.62mm) |
Delay to 1st Tap 200ns | Supplier Device Package 8-PDIP |
Available Total Delays 200ns | Base Product Number |

