
DS1013-100 | |
|---|---|
DigiKey Part Number | DS1013-100-ND |
Manufacturer | |
Manufacturer Product Number | DS1013-100 |
Description | IC DELAY LINE 100NS 14-DIP |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 100ns 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1013-100 Models |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Function Multiple, NonProgrammable | Package / Case 14-DIP (0.300", 7.62mm) |
Delay to 1st Tap 100ns | Supplier Device Package 14-PDIP |
Available Total Delays 100ns | Base Product Number |

