Parametric Equivalent

DG509AEWE-C30144 | |
|---|---|
DigiKey Part Number | DG509AEWE-C30144-ND |
Manufacturer | |
Manufacturer Product Number | DG509AEWE-C30144 |
Description | IC SWITCH SP4T X 2 450OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 450Ohm 16-SOIC |
EDA/CAD Models | DG509AEWE-C30144 Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 450Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 27Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG509AEWE+ | Analog Devices Inc./Maxim Integrated | 126 | DG509AEWE+-ND | $150.04000 | Parametric Equivalent |


