
DG419LEUA+T | |
|---|---|
DigiKey Part Number | DG419LEUA+TTR-ND - Tape & Reel (TR) DG419LEUA+TCT-ND - Cut Tape (CT) DG419LEUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG419LEUA+T |
Description | IC SWITCH SPDT X 1 35OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG419LEUA+T Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 15pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -86dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.03000 | $59.03 |
| 10 | $45.49000 | $454.90 |
| 25 | $42.10720 | $1,052.68 |
| 100 | $38.38860 | $3,838.86 |
| 250 | $37.23352 | $9,308.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $33.73893 | $84,347.33 |


