
DG419LDY+T | |
---|---|
DigiKey Part Number | DG419LDY+TTR-ND - Tape & Reel (TR) DG419LDY+TCT-ND - Cut Tape (CT) DG419LDY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG419LDY+T |
Description | IC SWITCH SPDT X 1 35OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG419LDY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -86dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.85000 | $52.85 |
10 | $40.58400 | $405.84 |
25 | $37.53120 | $938.28 |
100 | $34.17020 | $3,417.02 |
250 | $32.56844 | $8,142.11 |
500 | $31.60298 | $15,801.49 |
1,000 | $30.80842 | $30,808.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.96962 | $74,924.05 |