
DG405AK/883B | |
|---|---|
DigiKey Part Number | DG405AK/883B-ND |
Manufacturer | |
Manufacturer Product Number | DG405AK/883B |
Description | IC SWITCH DPST-NOX2 30OHM 16CDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 30Ohm 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG405AK/883B Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit DPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 30Ohm | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-CDIP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $224.91720 | $5,622.93 |

