
DG309CJ+ | |
|---|---|
DigiKey Part Number | DG309CJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG309CJ+ |
Description | IC SWITCH SPST-NCX4 100OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG309CJ+ Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection -10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 11pF, 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 100Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.09000 | $134.09 |
| 10 | $106.20500 | $1,062.05 |
| 25 | $99.24320 | $2,481.08 |
| 100 | $91.58830 | $9,158.83 |
| 250 | $87.93948 | $21,984.87 |
| 500 | $85.73988 | $42,869.94 |

