16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG300ABWE+

DigiKey Part Number
DG300ABWE+-ND
Manufacturer
Manufacturer Product Number
DG300ABWE+
Description
IC SWITCH SPST-NOX2 50OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 50Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG300ABWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
46$81.99435$3,771.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.