
78Q8392LA03-28CHR/F | |
|---|---|
DigiKey Part Number | 78Q8392LA03-28CHR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78Q8392LA03-28CHR/F |
Description | IC TRANSCEIVER 1/1 28PLCC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply -10V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 28-LCC (J-Lead) |
Type Transceiver | Supplier Device Package 28-PLCC (11.51x11.51) |
Protocol Ethernet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $57.37292 | $28,686.46 |
| 1,000 | $56.00897 | $56,008.97 |

