
71M6543GT-IGT/F | |
|---|---|
DigiKey Part Number | 71M6543GT-IGT/F-ND |
Manufacturer | |
Manufacturer Product Number | 71M6543GT-IGT/F |
Description | IC ENERGY METER 100-LQFP |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | 71M6543GT-IGT/F Models |
Category | Voltage - Supply 3 V ~ 3.6 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Meter Type 3 Phase |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 100-LQFP |
Measurement Error 0.1% | Supplier Device Package 100-LQFP (14x14) |
Voltage - I/O High 2V | Base Product Number |
Voltage - I/O Low 0.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $45.53889 | $4,098.50 |


