28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78Q8392LA03-CHR/F

DigiKey Part Number
78Q8392LA03-CHR/F-ND
Manufacturer
Manufacturer Product Number
78Q8392LA03-CHR/F
Description
IC TRANSCEIVER 1/1 28PLCC
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
-10V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.