
CBC-2 01 | |
---|---|
DigiKey Part Number | 681-1022-ND |
Manufacturer | |
Manufacturer Product Number | CBC-2 01 |
Description | EVAL BOARD FOR AGB75LC04 |
Customer Reference | |
Detailed Description | AGB75LC04 GEMboard™ LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amulet Technologies LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Controller | |
Embedded | Yes, Other | |
Utilized IC / Part | AGB75LC04 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |